Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £2,004.000 |
Product Information
Product Overview
33519B is a 1-channel, 30MHz waveform generator. Keysight 33500B Series waveform generators with exclusive Trueform signal generation technology offer more capability, fidelity, and flexibility than previous generation DDS generators. Easily generate the full range of signals you need to your devices with confidence the signal generator is outputting the signals you expect.
- Built-in modulation and 17 popular waveforms
- Full bandwidth sine and square waves
- Lowest THD in its class, pulses up to 20MHz with 10x less jitter for more precise timing
- Large, colour, graphical display offers simultaneous parameter setup, signal viewing and editing
- Front-panel USB thumb drive port for file management
- Built-in help system
- LAN (LXI Core), USB and optional GPIB connectivity for quick and easy connectivity to a PC or n/w
- External triggering
- Size (W x H x D) is 261.1mmx103.8mmx303.2mm (with bumpers), 212.8mmx88.3mmx272.3mm (without bumpers)
Notes
Enjoy limited-time 10% discount on a wide range of Keysight Function Generators. Offer valid until 31st December. A BenchVue software license (BV0002B) is now included with your instrument. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Function
33500B Series
AM, BPSK, FM, FSK, PM, PWM, Sum
EU, UK
1 Channel
30MHz
3 Years
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for 33519B
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate